SSR10V-08220, Common Mode Chokes / Filters 250VAC 22mH 0.8A 11.5mm DCR=650mOhms

SSR10V-08220, Common Mode Chokes / Filters 250VAC 22mH 0.8A 11.5mm DCR=650mOhms
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.410 руб.
от 100 шт.290 руб.
от 500 шт.246.92 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320115
Артикул: SSR10V-08220
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SS Coils

KEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (0.3A to 5A). The optimized core shape and product structure is ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

Технические параметры

Application: Power
Brand: KEMET
Core Material: Ferrite
Diameter: 23.5 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Filter Type: Common mode
Inductance: 22 mH
Lead Diameter: 0.7 mm
Manufacturer: KEMET
Maximum DC Current: 800 mA
Maximum DC Resistance: 650 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALR10V0822000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSR10V
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Type: High Impedance Common Mode Filters
Вес, г 9

Техническая документация

Datasheet
pdf, 493 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»