SSR10VS-05495, Common Mode Chokes / Filters 250VAC 49.5mH 0.5A 11.5mm DCR=1.6Ohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 10 шт. —
390 руб.
от 100 шт. —
301 руб.
от 500 шт. —
268.71 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
• Proprietary S15H ferrite material
• High permeability
• High impedance in wide frequency range due to divided bobbin
• Compact size, low profile, and lightweight
• UL 94 V-0 flame retardant rated base and bobbin
Технические параметры
DC Ток | 500мА |
Индуктивность | 49.5мГн |
Линейка Продукции | SSR10VS Series |
DC Resistance | 1.6Ω |
Inductance | 49.5 mH |
Maximum Current | 500 mA |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature Range | -25°C →+120°C |
Series | SSR10VS |
Termination Style | Solder Pad |
Test Frequency | 10 kHz |
Вес, г | 9 |