SSRH24NV-12655, Common Mode Chokes / Filters 250VAC 65.5mH 1.2A 11.5mm DCR=475mOhms
![SSRH24NV-12655, Common Mode Chokes / Filters 250VAC 65.5mH 1.2A 11.5mm DCR=475mOhms](https://static.chipdip.ru/lib/718/DOC040718911.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
от 10 шт. —
620 руб.
от 120 шт. —
470 руб.
1 шт.
на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The Kemet SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measure fields.
Технические параметры
DC Resistance | 0.475Ω |
Inductance | 65.5 mH |
Maximum Current | 1.2 A |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature Range | -25°C →+120°C |
Series | SSRH |
Termination Style | Solder Pad |
Test Frequency | 10 kHz |