SSRH24NV-40069, Common Mode Chokes / Filters 250VAC 6.9mH 4A 11.5mm DCR=57mOhms

SSRH24NV-40069, Common Mode Chokes / Filters 250VAC 6.9mH 4A 11.5mm DCR=57mOhms
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.550 руб.
от 120 шт.417 руб.
1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320213
Артикул: SSRH24NV-40069
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SS Coils KEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (300mA to 5A). The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

Технические параметры

Application: Power
Brand: KEMET
Core Material: Ferrite
Diameter: 25.5 mm
Factory Pack Quantity: 60
Filter Type: Common mode
Inductance: 6.9 mH
Lead Diameter: 0.8 mm
Manufacturer: KEMET
Maximum DC Current: 4 A
Maximum DC Resistance: 57 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALS24V4006900
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 kHz
Type: High Impedance Common Mode Filters
Вес, г 25

Техническая документация

Datasheet
pdf, 459 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»