SSRH24NVS-20215, Common Mode Chokes / Filters 250VAC 21.5mH 2A 11.5mm DCR=177mOhms
![Фото 1/2 SSRH24NVS-20215, Common Mode Chokes / Filters 250VAC 21.5mH 2A 11.5mm DCR=177mOhms](https://static.chipdip.ru/lib/340/DOC024340835.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/718/DOC040718926.jpg)
830 руб.
от 10 шт. —
640 руб.
от 120 шт. —
460 руб.
1 шт.
на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measurefields.
Технические параметры
DC Resistance | 0.177Ω |
Inductance | 21.5 mH |
Maximum Current | 2 A |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature Range | -25°C →+120°C |
Series | SSRH |
Termination Style | Solder Pad |
Test Frequency | 10 kHz |