SSRH7HS-M17023, Common Mode Chokes / Filters 250VAC 1.7A 2.3mH 7.7mm Wide Range Impedance

SSRH7HS-M17023, Common Mode Chokes / Filters 250VAC 1.7A 2.3mH 7.7mm Wide Range Impedance
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.330 руб.
от 100 шт.239 руб.
от 500 шт.203.59 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320221
Артикул: SSRH7HS-M17023
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters

The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields. The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.

• Proprietary S18H ferrite material
• High permeability
• High impedance in wide frequency range due to divided bobbin
• Small gear common mode choke for low current applications
• Small gear common mode choke for low current applications
• Operating temperature range from -25°C to +120°C
• UL 94 V-0 flame retardant rated base and bobbin

Технические параметры

DC Ток 1.7А
Индуктивность 2.3мГн
Линейка Продукции SSRH7HS-M Series

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»