ST-101F2, Common Mode Chokes / Filters 50V 0.2A DCR=2700mOhms

ST-101F2, Common Mode Chokes / Filters 50V 0.2A DCR=2700mOhms
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 10 шт.400 руб.
от 80 шт.371 руб.
1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320223
Артикул: ST-101F2
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
DC Line Filters KEMET DC Line Filters are common mode chokes or coils with a wide variety of characteristics. These coils are available in M-500CT, SH, SHO, SBT, SBT-01W, SNT, SPF, ST, ST-110, SBS9080, bead lead, and bead winding series types. KEMET DC Line Filters are surface mount or through hole and have an operating temperature range of -20°C to +120°C, depending on the model. These DC line filters are RoHS compliant and designed with nickel-zinc (Ni-Zi) ferrite cores. Typical applications include audio-visual equipment, home appliances, power supplies, and office automation equipment.

Технические параметры

Brand: KEMET
Factory Pack Quantity: 80
Filter Type: Common mode
Impedance: 40 kOhms
Manufacturer: KEMET
Maximum DC Current: 200 mA
Maximum DC Resistance: 2.7 Ohms
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Package / Case: Tray
Packaging: Tray
Part # Aliases: UDLST00101F200
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: DC Line Filters
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 600 kHz
Вес, г 3

Техническая документация

Datasheet
pdf, 438 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»