SU10VFC-R05140, Common Mode Chokes / Filters 250V 0.5A 14mH

SU10VFC-R05140, Common Mode Chokes / Filters 250V 0.5A 14mH
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.380 руб.
от 100 шт.290 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320240
Артикул: SU10VFC-R05140
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Transportation Solutions KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Технические параметры

Brand: KEMET
Diameter: 18 mm
Factory Pack Quantity: 700
Filter Type: Common mode
Inductance: 14 mH
Manufacturer: KEMET
Maximum DC Current: 500 mA
Maximum DC Resistance: 1.6 Ohms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: Vertical Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSU10VR05140
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: Line Filter
Вес, г 7

Техническая документация

Datasheet
pdf, 463 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»