SU7VC-02120, Common Mode Chokes / Filters 250V 0.2A 12mH DCR=6.5Ohms

SU7VC-02120, Common Mode Chokes / Filters 250V 0.2A 12mH DCR=6.5Ohms
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.320 руб.
от 100 шт.243 руб.
от 500 шт.206.50 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320247
Артикул: SU7VC-02120
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Coils KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 15 mm
Factory Pack Quantity: 1800
Filter Type: Common mode
Inductance: 12 mH
Manufacturer: KEMET
Maximum DC Current: 200 mA
Maximum DC Resistance: 6.5 Ohms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: Vertical Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSU7VC021200
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: Line Filter
Вес, г 2

Техническая документация

Datasheet
pdf, 362 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»