SU9H-01100, Common Mode Chokes / Filters 250V 0.1A 10mH

SU9H-01100, Common Mode Chokes / Filters 250V 0.1A 10mH
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.320 руб.
от 100 шт.214 руб.
от 500 шт.174.06 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320248
Артикул: SU9H-01100
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Smart Meter Solutions KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Технические параметры

Brand: KEMET
Diameter: 17 mm
Factory Pack Quantity: 1000
Filter Type: Common mode
Inductance: 10 mH
Manufacturer: KEMET
Maximum DC Current: 100 mA
Maximum DC Resistance: 8 Ohms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: Horizontal Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSU9H0110000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: Line Filter
Вес, г 4

Техническая документация

Datasheet
pdf, 489 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»