SU9H-07010, Common Mode Chokes / Filters 250V 0.7A 1mH

SU9H-07010, Common Mode Chokes / Filters 250V 0.7A 1mH
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.210 руб.
от 100 шт.161 руб.
от 500 шт.147.19 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320252
Артикул: SU9H-07010
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Transportation Solutions
KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Технические параметры

Brand: KEMET
Diameter: 17 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Filter Type: Common mode
Inductance: 1 mH
Manufacturer: KEMET
Maximum DC Current: 700 mA
Maximum DC Resistance: 600 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSU9H0701000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SU-9H
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: High Frequency Common Mode Filters
Вес, г 3.5

Техническая документация

Datasheet
pdf, 471 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»