SU9HD-40006, Common Mode Chokes / Filters 250V 5950nH 4A DCR=27.5mOhms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
250 руб.
от 100 шт. —
182 руб.
от 500 шт. —
160.26 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SC & SCF-X Coils KEMET SC and SCF-X Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices. KEMET provides a three-phase SCF-X coil series with ultra-high inductance, ultra-high permeability, and toroidal coils with nanocrystalline metal cores.
Технические параметры
Brand: | KEMET |
Diameter: | 17 mm |
Factory Pack Quantity: | 100 |
Filter Type: | Common mode |
Inductance: | 5.95 uH |
Manufacturer: | KEMET |
Maximum DC Current: | 4 A |
Maximum DC Resistance: | 27.5 mOhms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSU9HD400060 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 1 KHz |
DC Ток | 4А |
Индуктивность | 5.95мкГн |
Линейка Продукции | SU-9HD Series |
Вес, г | 3 |