SU9HF-05050, Common Mode Chokes / Filters 250V 0.5A 5mH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
270 руб.
от 100 шт. —
210 руб.
от 500 шт. —
182.53 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
AC Line Filters KEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.
Технические параметры
Brand: | KEMET |
Diameter: | 17 mm |
Factory Pack Quantity: | 100 |
Filter Type: | Common mode |
Inductance: | 5 mH |
Manufacturer: | KEMET |
Maximum DC Current: | 500 mA |
Maximum DC Resistance: | 1 Ohms |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package / Case: | Tray |
Packaging: | Tray |
Part # Aliases: | UALSU9HF050500 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | AC Line Filters |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 1 kHz |
Type: | High Frequency Common Mode Filters |
DC Ток | 500мА |
Индуктивность | 5мГн |
Линейка Продукции | SU-9HF Series |
Вес, г | 4 |