SU9HF-06030, Common Mode Chokes / Filters 250V 0.6A 3mH

SU9HF-06030, Common Mode Chokes / Filters 250V 0.6A 3mH
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.310 руб.
от 100 шт.246 руб.
от 500 шт.217.63 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320261
Артикул: SU9HF-06030
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
AC Line Filters

KEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET Electronics AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.

Технические параметры

Brand: KEMET
Diameter: 17 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Filter Type: Common mode
Inductance: 3 mH
Manufacturer: KEMET
Maximum DC Current: 600 mA
Maximum DC Resistance: 820 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: Horizontal Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSU9HF060300
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: SU-9HF
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: Line Filter
Вес, г 3.7

Техническая документация

Datasheet
pdf, 427 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»