SU9H-R03090, Common Mode Chokes / Filters 250V 0.3A 9mH

SU9H-R03090, Common Mode Chokes / Filters 250V 0.3A 9mH
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320264
Артикул: SU9H-R03090
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
AC Line Filters KEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.

Технические параметры

Brand: KEMET
Diameter: 17 mm
Factory Pack Quantity: 1000
Filter Type: Common mode
Inductance: 9 mH
Manufacturer: KEMET
Maximum DC Current: 300 mA
Maximum DC Resistance: 3 Ohms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package/Case: Tray
Packaging: Tray
Part # Aliases: UALSU9HR030900
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: High Frequency Common Mode Filters
Вес, г 4

Техническая документация

Datasheet
pdf, 489 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»