SU9VD-10020, Common Mode Chokes / Filters 250V 1A 20uH

SU9VD-10020, Common Mode Chokes / Filters 250V 1A 20uH
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.170 руб.
от 100 шт.121 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005320272
Артикул: SU9VD-10020
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Smart Meter Solutions KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Технические параметры

Brand: KEMET
Factory Pack Quantity: 350
Inductance: 20 uH
Manufacturer: KEMET
Maximum DC Current: 1 A
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: Vertical Mount
Number of Channels: 1 Channel
Packaging: Tube
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: Line Filter

Техническая документация

Datasheet
pdf, 495 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»