T495D226K035ATA300, Tantalum Capacitors - Solid SMD 35V 22uF 2917 10 % ESR=83mOhms AECQ200

T495D226K035ATA300, Tantalum Capacitors - Solid SMD 35V 22uF 2917 10 % ESR=83mOhms AECQ200
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.380 руб.
от 50 шт.324 руб.
от 100 шт.269.13 руб.
1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005321724
Артикул: T495D226K035ATA300
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
T495 Low ESR Tantalum Capacitors KEMET T495 Low ESR MnO2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50VDC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.

Технические параметры

Тип SMD Automotive Grade Surge Robust Low ESR
Рабочее напряжение,В 35
Номинальная емкость,мкФ 22
Единица измерения мкф
Допуск номинальной емкости,% 10
Brand: KEMET
Case Code - in: 2917
Case Code - mm: 7343
ESR: 83 mOhms
Factory Pack Quantity: 500
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Low ESR Automotive Grade
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Вес, г 0.45

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»