T598D226M035ATE065, Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200

T598D226M035ATE065, Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.550 руб.
от 50 шт.484 руб.
от 500 шт.312.35 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005322485
Артикул: T598D226M035ATE065
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Polymer
Transportation Solutions KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Технические параметры

Тип High Humidity/High Temperature Automotive Grade
Рабочее напряжение,В 35
Номинальная емкость,мкФ 22
Единица измерения мкф
Допуск номинальной емкости,% 20
Brand: KEMET
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 10%
ESR: 65 mOhms
Factory Pack Quantity: 500
Leakage Current: 77 uA
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package/Case: 2917(7343 metric)
Part # Aliases: T598D226M035AHE065
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Low ESR
Qualification: AEC-Q200
Ripple Current: 1.9 A
Subcategory: Capacitors
Termination Style: SMD/SMT
Case Style Molded
Construction SMT Chip
DCL 77(uA)
DF 10%
ESR 0.065(ohm)
Fail Safe with Built-In Fuse NO
Insulation Not Required
Lead Diameter (nom) Not Required(mm)
Length W/Weld Not Required(mm)
Mounting Style Surface Mount
Operating Temp Range -55C to 125C
Operating Temperature Max Deg. C 125C
Operating Temperature Min Deg. C -55C
Package / Case 7343-31
Packaging Tape and Reel
Polarity Polar
Product Depth (mm) 4.3(mm)
Product Height (mm) 2.8(mm)
Seal Not Required
Termination Style Not Required
Вес, г 0.6

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»