TAN ENG KIT 28, Capacitor Kits 10pcs each value HI ENERGY POLYMER

TAN ENG KIT 28, Capacitor Kits 10pcs each value HI ENERGY POLYMER
Изображения служат только для ознакомления,
см. техническую документацию
23 570 руб.
1 шт. на сумму 23 570 руб.
Плати частями
от 5 894 руб. × 4 платежа
Номенклатурный номер: 8005322515
Артикул: TAN ENG KIT 28
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Capacitor Kits
Tantalum Chip Engineering Kits KEMET Tantalum Chip Engineering Kits are designed to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. These kits contain 10 to 20 pieces of each part number in a strip of carrier tape clearly labeled with KEMET part number, as well as a KEMET catalog which outlines drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Технические параметры

Brand: KEMET
Capacitance Range: 100 uF to 1000 uF
Factory Pack Quantity: 1
Manufacturer: KEMET
Package / Case: 2917(7343 metric)
Packaging: Bulk
Product Category: Capacitor Kits
Product Type: Capacitor Kits
Product: Tantalum Capacitor Kits
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: High Energy Polymer Kit
Voltage Range: 6.3 V to 16 V
Вес, г 382

Техническая документация

Datasheet
pdf, 233 КБ

Дополнительная информация

Калькуляторы группы «Наборы конденсаторов»