C1005X5R1C104K050BA, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 0.1uF 10% X5R 0.5mm
![C1005X5R1C104K050BA, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 0.1uF 10% X5R 0.5mm](https://static.chipdip.ru/lib/858/DOC043858415.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
104410 шт., срок 4-7 недель
29 руб.
от 10 шт. —
11 руб.
от 100 шт. —
5.50 руб.
от 1000 шт. —
3.23 руб.
Добавить в корзину 1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
C Series High Capacitance MLCCs TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.
Технические параметры
Рабочее напряжение,В | 16 | |
Номинальная емкость | 0.1 | |
Единица измерения | мкф | |
Допуск номинала,% | 10% | |
Brand: | TDK | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Class: | Class2 | |
Dielectric: | X5R | |
Factory Pack Quantity: | 10000 | |
Manufacturer: | TDK | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -55 C | |
Part # Aliases: | C1005X5R1C104KT000F C1005X5R1C104KT | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Type: | Multilayer Ceramic Chip Capacitor | |
Applications | General Purpose | |
Capacitance | 0.1ВµF | |
ECCN | EAR99 | |
Features | Low ESL | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 85В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0402 (1005 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | C -> | |
Size / Dimension | 0.039"" L x 0.020"" W (1.00mm x 0.50mm) | |
Temperature Coefficient | X5R | |
Thickness (Max) | 0.022"" (0.55mm) | |
Tolerance | В±10% | |
Voltage - Rated | 16V | |
Brand | TDK | |
Capacitance - nF | 100 nF | |
Capacitance - pF | 100000 pF | |
Case Code - in | 0402 | |
Case Code - mm | 1005 | |
Dielectric | X5R | |
Factory Pack Quantity | 10000 | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer | TDK | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -55 C | |
Packaging | Reel | |
Part # Aliases | C1005X5R1C104K | |
Product | General Type MLCCs | |
Product Category | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
RoHS | Details | |
Termination Style | SMD/SMT | |
Type | Multilayer Ceramic Chip Capacitor | |
Unit Weight | 0.000023 oz | |
Width | 0.5 mm | |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.