CCT323047-100-16-00, Industrial Current Sensors 100A Clamp AC Sensor Connector-JST SMR

CCT323047-100-16-00, Industrial Current Sensors 100A Clamp AC Sensor Connector-JST SMR
Изображения служат только для ознакомления,
см. техническую документацию
311 шт., срок 5-7 недель
8 310 руб.
от 10 шт.6 280 руб.
от 25 шт.5 560 руб.
от 36 шт.5 161.58 руб.
1 шт. на сумму 8 310 руб.
Плати частями
от 2 079 руб. × 4 платежа
Номенклатурный номер: 8005325087
Артикул: CCT323047-100-16-00
Бренд: TDK (TDK-Lambda)

Описание

Sensors\Current Sensors\Industrial Current Sensors
CCT AC Current Sensors TDK CCT AC Current Sensors are equipped with a built-in open-circuit protective device and feature a clamp type for easy installation on existing power equipment. The series accommodates automatic processes from wire wrapping and winding to soldering, ensuring a high-quality, stable supply. TDK CCT AC Current Sensors are designed for use in energy management systems such as home energy management system (HEMS), building and energy management system (BEMS), factory energy management system (FEMS), and community/cluster energy management system (CEMS).

Технические параметры

Accuracy: 1%
Brand: TDK
Current Rating: 100 A
Factory Pack Quantity: 36
Frequency Range: 50 Hz to 60 Hz
Manufacturer: TDK
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Packaging: Bulk
Part # Aliases: CCT323047-100-16-00
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Subcategory: Sensors
Type: Clamp-On Current Sensor
Вес, г 71

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.