CD45-E2GA152M-NKA, Safety Capacitors D: 8mm X1/Y1 1500pF E 20% LS:10mm

CD45-E2GA152M-NKA, Safety Capacitors D: 8mm X1/Y1 1500pF E 20% LS:10mm
Изображения служат только для ознакомления,
см. техническую документацию
7272 шт., срок 4-7 недель
120 руб.
от 10 шт.77 руб.
от 100 шт.44 руб.
от 1000 шт.28.92 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005325100
Артикул: CD45-E2GA152M-NKA
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Safety Capacitors
Input EMI & Safety Standard Approved Capacitors EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

Технические параметры

Brand: TDK
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Capacitance: 1500 pF
Diameter: 8 mm
Dielectric: E
Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Lead Style: Vertical Kink
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: CD45-E2GA152M-NKA CD45-E2GA152M-NKA32
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X1, Y1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 440 VAC, 400 VAC

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.