CGA3E2X5R1C224M080AA, Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 16V 0.22uF X5R 20% AEC-Q200

CGA3E2X5R1C224M080AA, Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 16V 0.22uF X5R 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
6545 шт., срок 6-8 недель
28 руб.
от 10 шт.18 руб.
от 100 шт.8.90 руб.
от 1000 шт.5.24 руб.
Добавить в корзину 1 шт. на сумму 28 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005325670
Артикул: CGA3E2X5R1C224M080AA
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - SMD/SMT
Electric Vehicle - Network With the aim of improving things like safe driving, lowering the environmental burden, and increasing passenger comfort, vehicles increasingly need a high-speed in-vehicle LAN that connect multiple ECUs (electronic control units) together. The number of sensors and camera equipment necessary to meet the demand of added functionality has contributed to weight increases in the wiring harnesses and increased EMI. TDK offers a number of electronic components such as common mode filters, chip varistors, MLCC arrays, and "soft termination" MLCCs, designed to conserve space in ECU circuit boards, provide effective countermeasures against EMI, and maintain a high level of performance even in the harshest automotive environments.

Технические параметры

Рабочее напряжение,В 16
Номинальная емкость 0.22
Единица измерения мкф
Допуск номинала,% 20%
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class2
Dielectric: X5R
Factory Pack Quantity: 4000
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Part # Aliases: CGA3E2X5R1C224MT0Y0N CGA3E2X5R1C224MT
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Ceramic Chip Capacitor
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.