CHS-UGR, Board Mount Humidity Sensors

CHS-UGR, Board Mount Humidity Sensors
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 5-7 недель
12 390 руб.
от 10 шт.9 360 руб.
от 25 шт.7 490 руб.
1 шт. на сумму 12 390 руб.
Плати частями
от 3 099 руб. × 4 платежа
Номенклатурный номер: 8005326851
Артикул: CHS-UGR
Бренд: TDK (TDK-Lambda)

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
CHS Industrial Humidity Sensors TDK CHS Industrial Humidity Sensors offer a wide relative humidity range of 5% to 95%, high accuracy of up to ±3% RH, and stable temperature characteristics over a wide range (0°C to +50°C). TDK CHS Industrial Humidity Sensors feature humidity-sensitive characteristics that exhibit virtually no hysteresis. Typical applications include refrigerators, air conditioners, and industrial electronic humidity sensors.

Технические параметры

Brand: TDK
Factory Pack Quantity: 40
Manufacturer: TDK
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Operating Supply Current: 600 uA
Output Type: Digital
Packaging: Tray
Part # Aliases: CHS-UGR
Product Category: Industrial Humidity Sensors
Product Type: Humidity Sensors
Product: Humidity Sensors
RH Accuracy: 5%
RH Range: 5%to 95%
Subcategory: Sensors
Supply Voltage - Max: 7 V
Termination Style: Radial

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.