CLF10060NIT-220M-D, Power Inductors - SMD 22uH +/-20% AECQ200 -55 to +150C

CLF10060NIT-220M-D, Power Inductors - SMD 22uH +/-20% AECQ200 -55 to +150C
Изображения служат только для ознакомления,
см. техническую документацию
580 шт., срок 5-7 недель
430 руб.
от 10 шт.350 руб.
от 100 шт.232 руб.
от 500 шт.184.22 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005327092
Артикул: CLF10060NIT-220M-D
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Electric Vehicle - Driving/Comfort When choosing a new vehicle, many consumers look not only at safety-related features, but also at the comfort and convenience the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs. TDK Electric Vehicle Driving and Comfort products are designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.

Технические параметры

Application: Automotive
Brand: TDK
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 500
Inductance: 22 uH
Manufacturer: TDK
Maximum DC Current: 3.6 A
Maximum DC Resistance: 43 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 10.1 mm x 10 mm
Part # Aliases: CLF10060NIT-220M-D
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 2.65 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Вес, г 3

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.