CLF12555T-150M-D, Power Inductors - SMD 15uH AEC-Q200 (150C)

CLF12555T-150M-D, Power Inductors - SMD 15uH AEC-Q200 (150C)
Изображения служат только для ознакомления,
см. техническую документацию
302 шт., срок 5-7 недель
650 руб.
от 10 шт.480 руб.
от 100 шт.342 руб.
1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005327098
Артикул: CLF12555T-150M-D
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
PoE - Power over Ethernet Applications & Solutions TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices.

Технические параметры

Application: Automotive
Brand: TDK
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 500
Inductance: 15 uH
Manufacturer: TDK
Maximum DC Current: 3.2 A
Maximum DC Resistance: 31 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 12.5 mm x 12.1 mm
Part # Aliases: CLF12555T-150M-D
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 5.4 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Вес, г 4

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.