CLF12555T-151M-D, Power Inductors - SMD 150uH AEC-Q200 (150C)

CLF12555T-151M-D, Power Inductors - SMD 150uH AEC-Q200 (150C)
Изображения служат только для ознакомления,
см. техническую документацию
315 шт., срок 5-7 недель
600 руб.
от 10 шт.400 руб.
от 100 шт.308 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005327100
Артикул: CLF12555T-151M-D
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
CLF Power Circuit Inductors TDK CLF Power Circuit Inductors are magnetically shielded wound inductors for power circuits with an inductance range of 1μH to 470μH. Their wide E-6 Series lineup allows for various usages. Applications include thin-screen TVs, LCDs, AV equipment, set-top boxes, LED lights, industrial equipment, and automobiles (ECM, airbags, headlights, electronic power steering, meters, ABS, and other).

Технические параметры

Application: Automotive
Brand: TDK
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 500
Inductance: 150 uH
Manufacturer: TDK
Maximum DC Current: 1.1 A
Maximum DC Resistance: 260 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 12.5 mm x 12.1 mm
Part # Aliases: CLF12555T-151M-D
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 1.8 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Вес, г 3

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.