CLF5030NIT-1R0N-D, Power Inductors - SMD 1.0uH +/-30% AECQ200 -55 to +150C

CLF5030NIT-1R0N-D, Power Inductors - SMD 1.0uH +/-30% AECQ200 -55 to +150C
Изображения служат только для ознакомления,
см. техническую документацию
7157 шт., срок 5-7 недель
260 руб.
от 10 шт.180 руб.
от 100 шт.134 руб.
от 500 шт.112.33 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005327120
Артикул: CLF5030NIT-1R0N-D
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
CLF Power Circuit Inductors TDK CLF Power Circuit Inductors are magnetically shielded wound inductors for power circuits with an inductance range of 1µH to 470µH. Their wide E-6 Series lineup allows for various usages. Applications include thin-screen TVs, LCDs, AV equipment, set-top boxes, LED lights, industrial equipment, and automobiles (ECM, airbags, headlights, electronic power steering, meters, ABS, and other).

Технические параметры

Application: Automotive
Brand: TDK
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 2000
Inductance: 1 uH
Manufacturer: TDK
Maximum DC Current: 6 A
Maximum DC Resistance: 19 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 5.3 mm x 5 mm
Packaging: Reel, Cut Tape
Part # Aliases: CLF5030NIT-1R0N-D
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 5 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 30%
Type: Power Inductor
Вес, г 0.24

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.