CLF6045T-330M-D, Power Inductors - SMD 33uH AEC-Q200 (150C)

CLF6045T-330M-D, Power Inductors - SMD 33uH AEC-Q200 (150C)
Изображения служат только для ознакомления,
см. техническую документацию
1317 шт., срок 5-7 недель
320 руб.
от 10 шт.220 руб.
от 100 шт.159 руб.
от 500 шт.137.26 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005327146
Артикул: CLF6045T-330M-D
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
PoE - Power over Ethernet Applications & Solutions TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices.

Технические параметры

Application: Automotive
Brand: TDK
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1000
Inductance: 33 uH
Manufacturer: TDK
Maximum DC Current: 1.5 A
Maximum DC Resistance: 103 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 6.2 mm x 5.9 mm
Part # Aliases: CLF6045T-330M-D
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 1.07 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Brand TDK
Core Material Wound Ferrite
Factory Pack Quantity 1000
Height 4.5 mm
Inductance 33 uH
Length 6.2 mm
Manufacturer TDK
Maximum DC Current 1.07 A
Maximum DC Resistance 103 mOhms
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+105 C
Package / Case 6.2 mm x 5.9 mm
Packaging Reel
Product Power Inductors
Product Category Fixed Inductors
Qualification AEC-Q200
RoHS Details
Series CLF6045
Shielding Shielded
Termination Style SMD/SMT
Test Frequency 100 kHz
Tolerance 20%
Type Inductors for Power Circuits
Unit Weight 0.021164 oz
Width 5.9 mm
Вес, г 0.6

Техническая документация

Datasheet CLF6045T-471M
pdf, 189 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.