CS75ZU2GA152MYGKA, Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MNKA

CS75ZU2GA152MYGKA, Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MNKA
Изображения служат только для ознакомления,
см. техническую документацию
966 шт., срок 4-7 недель
120 руб.
от 10 шт.77 руб.
от 100 шт.44 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005327209
Артикул: CS75ZU2GA152MYGKA
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Safety Capacitors
CS Series Safety Standard Approved Capacitors TDK CS Series Safety Standard Approved Disc Capacitors are ideal for AC line-to-line and line-to-ground filtering and meets the safety standards of 11 different countries. The capacitors are ceramic disc capacitors with high dielectric strength and have a withstand voltage of 2600VAC. TDK CS Series Safety Standard Approved Disc Capacitors are AEC-Q200 compliant.

Технические параметры

Brand: TDK
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Capacitance: 1500 pF
Diameter: 7.5 mm
Dielectric: Z5U
Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Lead Spacing: 7.5 mm
Lead Style: Vertical Kink
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: CS75ZU2GA152MYGKA4C
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X1, Y2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating AC: 440 VAC, 300 VAC

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.