FA24X7R2A104KNU00, Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% RAD LS:5mm AEC-Q200

FA24X7R2A104KNU00, Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% RAD LS:5mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
470 шт., срок 5-7 недель
140 руб.
от 10 шт.94 руб.
от 100 шт.51 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005327495
Артикул: FA24X7R2A104KNU00
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Automotive Products TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK"s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Технические параметры

Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Case Style: Dipped
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 500
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Part # Aliases: FA24X7R2A104KNU00
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Subcategory: Capacitors
Temperature Coefficient / Code: 15%
Termination Style: Radial
Tolerance: 10%
Type: MLCC With Dipped Radial Lead Automotive Grade Capacitor
Voltage Rating DC: 100 VDC
Voltage Rating: 100 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.