FA26X7R1E106KRU06, Multilayer Ceramic Capacitors MLCC - Leaded 25V 10uF X7R 10% RAD LS:5mm AEC-Q200

Фото 1/3 FA26X7R1E106KRU06, Multilayer Ceramic Capacitors MLCC - Leaded 25V 10uF X7R 10% RAD LS:5mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
3106 шт., срок 5-7 недель
230 руб.
от 10 шт.150 руб.
от 100 шт.107 руб.
от 500 шт.84.19 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005327535
Артикул: FA26X7R1E106KRU06
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Технические параметры

Brand: TDK
Capacitance: 10 uF
Case Style: Dipped
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Ammo Pack
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: FA
Subcategory: Capacitors
Temperature Coefficient / Code: 15%
Termination Style: Radial
Tolerance: 10%
Voltage Rating DC: 25 VDC
Voltage Rating: 25 VDC
Applications Automotive
Capacitance 10ВµF
ECCN EAR99
Height - Seated (Max) 0.236"" (6.00mm)
HTSUS 8532.24.0060
Lead Spacing 0.197"" (5.00mm)
Lead Style Formed Leads - Kinked
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -55В°C ~ 125В°C
Package Cut Tape (CT)Tape & Box (TB)
Package / Case Radial
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series FA ->
Size / Dimension 0.217"" L x 0.138"" W (5.50mm x 3.50mm)
Temperature Coefficient X7R
Tolerance В±10%
Voltage - Rated 25V
Допуск Емкости ±10%
Емкость 10мкФ
Квалификация AEC-Q200
Корпус Конденсатора / Пакет Радиальные выводы
Линейка Продукции FA
Максимальная Рабочая Температура 125°C
Минимальная Рабочая Температура -55°C
Напряжение (DC) 25В
Стиль Выводов Конденсатора Радиальные Выводы
Характеристика Диэлектрика X7R
Шаг Выводов 5мм
Вес, г 0.61

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.