LTF3020T-470M-D, Power Inductors - SMD 47uH 0.95ohms 0.28A

LTF3020T-470M-D, Power Inductors - SMD 47uH 0.95ohms 0.28A
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 5-7 недель
380 руб.
от 10 шт.310 руб.
от 100 шт.204 руб.
от 500 шт.171.39 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005328470
Артикул: LTF3020T-470M-D
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Технические параметры

Application: Automotive
Brand: TDK
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1000
Inductance: 47 uH
Manufacturer: TDK
Maximum DC Current: 280 mA
Maximum DC Resistance: 1.09 Ohms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 4.5 mm x 3 mm x 2 mm
Part # Aliases: LTF3020T-470M-D
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 MHz
Tolerance: 20%
Type: Power Inductor
Вес, г 0.07

Техническая документация

Datasheet
pdf, 170 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.