LTF4022T-150M-D, Power Inductors - SMD 15uH 0.22ohms 0.76A

LTF4022T-150M-D, Power Inductors - SMD 15uH 0.22ohms 0.76A
Изображения служат только для ознакомления,
см. техническую документацию
341 шт., срок 5-7 недель
430 руб.
от 10 шт.350 руб.
от 100 шт.230 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005328474
Артикул: LTF4022T-150M-D
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Технические параметры

Application: Automotive
Brand: TDK
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 500
Inductance: 15 uH
Manufacturer: TDK
Maximum DC Current: 760 mA
Maximum DC Resistance: 260 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 5.5 mm x 4 mm x 2.2 mm
Part # Aliases: LTF4022T-150M-D
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 MHz
Tolerance: 20%
Type: Power Inductor
Вес, г 0.12

Техническая документация

Datasheet
pdf, 171 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.