MHQ0402PSA1N9BT000, RF Inductors - SMD 01005, 1.9nH +-0.1nH S-HQ SMD RF IND

MHQ0402PSA1N9BT000, RF Inductors - SMD 01005, 1.9nH +-0.1nH S-HQ SMD RF IND
Изображения служат только для ознакомления,
см. техническую документацию
16900 шт., срок 5-7 недель
29 руб.
от 10 шт.11 руб.
от 100 шт.7.30 руб.
от 1000 шт.5.72 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005328592
Артикул: MHQ0402PSA1N9BT000
Бренд: TDK (TDK-Lambda)

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
MHQ0402PSA Multilayer Ceramic Inductors TDK MHQ0402PSA Multilayer Ceramic Inductors come in a reduced package size at IEC 0402 and measure just 0.4 x 0.2 x 0.2mm. These inductors feature a Q factor of 21 at 1GHz and are suitable for RF applications in smartphones, tablets, and other mobile devices. The unique ceramic material and configuration of the MHQ0402PSA inductors allow for the realization of high Q characteristics, and the multilayer method allows for a lineup with fine increments of inductance. Typical applications include smartphones, tablets terminals, high-frequency modules, and more.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 01005
Case Code - mm: 0402
Core Material: Ceramic
Factory Pack Quantity: 20000
Inductance: 1.9 nH
Manufacturer: TDK
Maximum DC Current: 400 mA
Maximum DC Resistance: 400 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 01005(0402 metric)
Part # Aliases: MHQ0402PSA1N9BT000
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 10
Self Resonant Frequency: 12.69 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 500 MHz
Tolerance: 0.1 nH
Type: Multilayer

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.