MHQ0603P1N2BT000, RF Inductors - SMD IND 0201 1.2nH S-HQ SMD RF IND

MHQ0603P1N2BT000, RF Inductors - SMD IND 0201 1.2nH S-HQ SMD RF IND
Изображения служат только для ознакомления,
см. техническую документацию
14828 шт., срок 5-7 недель
41 руб.
от 10 шт.36 руб.
1 шт. на сумму 41 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005328657
Артикул: MHQ0603P1N2BT000
Бренд: TDK (TDK-Lambda)

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
Inductors TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Core Material: Ceramic
Factory Pack Quantity: 15000
Inductance: 1.2 nH
Manufacturer: TDK
Maximum DC Current: 1 A
Maximum DC Resistance: 80 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 0201(0603 metric)
Part # Aliases: MHQ0603P1N2BT000
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Self Resonant Frequency: 20 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 500 MHz
Tolerance: 0.1 nH
Type: Multilayer

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.