MHQ0603P7N5HTD25, RF Inductors - SMD 0201 7.5nH Tol 0.1nH AEC-Q200

MHQ0603P7N5HTD25, RF Inductors - SMD 0201 7.5nH Tol 0.1nH AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
14700 шт., срок 5-7 недель
41 руб.
от 10 шт.33 руб.
от 100 шт.23 руб.
от 1000 шт.14.96 руб.
1 шт. на сумму 41 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005328751
Артикул: MHQ0603P7N5HTD25
Бренд: TDK (TDK-Lambda)

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
High-Frequency Inductors TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Core Material: Ceramic
Factory Pack Quantity: 15000
Inductance: 7.5 nH
Manufacturer: TDK
Maximum DC Current: 300 mA
Maximum DC Resistance: 500 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0201(0603 metric)
Part # Aliases: MHQ0603P7N5HTD25
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 16
Qualification: AEC-Q200
Self Resonant Frequency: 5.7 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 500 MHz
Tolerance: 3%
Type: Multilayer

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.