MHQ1005P13NGT000, RF Inductors - SMD IND 0402 13nH S-HQ SMD RF IND

MHQ1005P13NGT000, RF Inductors - SMD IND 0402 13nH S-HQ SMD RF IND
Изображения служат только для ознакомления,
см. техническую документацию
9205 шт., срок 5-7 недель
41 руб.
от 10 шт.31 руб.
от 100 шт.23 руб.
от 1000 шт.16.83 руб.
1 шт. на сумму 41 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005328761
Артикул: MHQ1005P13NGT000
Бренд: TDK (TDK-Lambda)

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
MHQ1005P Multilayer Ceramic Inductors TDK MHQ1005P Multilayer Ceramic Inductors are designed for high frequency circuits. The unique ceramic material and configuration allows for the realization of high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. Applications include smart phones, tablet terminals, high frequency modules, Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Core Material: Ceramic
Factory Pack Quantity: 10000
Inductance: 13 nH
Manufacturer: TDK
Maximum DC Current: 420 mA
Maximum DC Resistance: 260 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0402(1005 metric)
Packaging: Reel, Cut Tape
Part # Aliases: MHQ1005P13NGT000
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 23
Self Resonant Frequency: 3.5 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 MHz
Tolerance: 2%
Type: Multilayer
DC Resistance (DCR) 200mΩ
Frequency - Self Resonant 2.5GHz
Inductance 13nH
Q @ Freq 23@250MHz
Rated Current 420mA
Ratings -
Saturation Current (Isat) -
Tolerance ±2%
Type 叠层电感

Техническая документация

Datasheet
pdf, 438 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.