MHQ1005P3N0BTD25, RF Inductors - SMD IND 0402 3.0nH S-HQ AEC Q200 RF IND

MHQ1005P3N0BTD25, RF Inductors - SMD IND 0402 3.0nH S-HQ AEC Q200 RF IND
Изображения служат только для ознакомления,
см. техническую документацию
8550 шт., срок 5-7 недель
55 руб.
от 10 шт.43 руб.
от 100 шт.32 руб.
от 1000 шт.23.55 руб.
1 шт. на сумму 55 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005328802
Артикул: MHQ1005P3N0BTD25
Бренд: TDK (TDK-Lambda)

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
MHQ-P High-Frequency Circuit Ceramic Inductors TDK MHQ-P High-Frequency Circuit Ceramic Inductors use unique ceramic material and configuration to realize high Q characteristics equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. The TDK MHQ-P High-Frequency Circuit Ceramic Inductors are used in general electronic equipment, including AV equipment, telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment, and industrial robots.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Core Material: Ceramic
Factory Pack Quantity: 10000
Inductance: 3 nH
Manufacturer: TDK
Maximum DC Current: 900 mA
Maximum DC Resistance: 80 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0402(1005 metric)
Part # Aliases: MHQ1005P3N0BTD25
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 23
Qualification: AEC-Q200
Self Resonant Frequency: 9.4 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 MHz
Tolerance: 0.1 nH
Type: Multilayer

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.