MHQ1005P43NGT000, RF Inductors - SMD IND 0402 43nH S-HQ SMD RF IND

MHQ1005P43NGT000, RF Inductors - SMD IND 0402 43nH S-HQ SMD RF IND
Изображения служат только для ознакомления,
см. техническую документацию
8109 шт., срок 5-7 недель
41 руб.
от 10 шт.31 руб.
от 100 шт.23 руб.
от 1000 шт.16.83 руб.
1 шт. на сумму 41 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005328813
Артикул: MHQ1005P43NGT000
Бренд: TDK (TDK-Lambda)

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
Inductors TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0402
Case Code - mm: 1005
Core Material: Ceramic
Factory Pack Quantity: 10000
Inductance: 43 nH
Manufacturer: TDK
Maximum DC Current: 190 mA
Maximum DC Resistance: 1.6 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 0402(1005 metric)
Part # Aliases: MHQ1005P43NGT000
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 22
Self Resonant Frequency: 2 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 MHz
Tolerance: 2%
Type: Multilayer
DC Resistance (DCR) 1.06Ω
Frequency - Self Resonant 1.4GHz
Inductance 43nH
Q @ Freq 22@250MHz
Rated Current 190mA
Ratings -
Saturation Current (Isat) -
Tolerance ±2%
Type 叠层电感

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.