MLF1608D82NMTD25, RF Inductors - SMD 82nH 300mohms 200mA +/-20% Fer AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3819 шт., срок 5-7 недель
58 руб.
от 10 шт. —
48 руб.
от 100 шт. —
33 руб.
от 1000 шт. —
20.97 руб.
1 шт.
на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
RF & Wireless\RF Inductors\RF Inductors - SMD
Automotive Inductors TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.
Технические параметры
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Core Material: | Ferrite |
Factory Pack Quantity: | 4000 |
Inductance: | 82 nH |
Manufacturer: | TDK |
Maximum DC Current: | 200 mA |
Maximum DC Resistance: | 300 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Part # Aliases: | MLF1608D82NMTD25 |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 10 |
Qualification: | AEC-Q200 |
Self Resonant Frequency: | 650 MHz |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 50 MHz |
Tolerance: | 20% |
Type: | Multilayer |
Current Rating (Amps) | 200mA |
DC Resistance (DCR) | 300mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 500MHz |
Height - Seated (Max) | 0.037"" (0.95mm) |
HTSUS | 8504.50.8000 |
Inductance | 82nH |
Inductance Frequency - Test | 50MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
Q @ Freq | 10 @ 50MHz |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MLF -> |
Shielding | Shielded |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) |
Supplier Device Package | 0603 (1608 Metric) |
Tolerance | В±20% |
Type | Multilayer |
Brand | TDK |
Case Height | 0.8 mm |
Case Length | 1.6 mm |
Case Width | 0.8 mm |
Core Material | Ferrite |
Factory Pack Quantity | 4000 |
Manufacturer | TDK |
Maximum DC Current | 200 mA |
Maximum DC Resistance | 300 mOhms |
Operating Temperature Range | -40 C to+85 C |
Packaging | Reel |
Product | Inductors |
Product Category | Fixed Inductors |
Q Minimum | 10 |
RoHS | Details |
Self Resonant Frequency | 650 MHz |
Termination Style | SMD/SMT |
Test Frequency | 50 MHz |
Rated Current | 200mA |
Вес, г | 0.004 |
Техническая документация
Datasheet
pdf, 256 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.