MLF2012DR15JTD25, RF Inductors - SMD 150nH 200mohms 300mA +/-5% Fer AEC-Q200

MLF2012DR15JTD25, RF Inductors - SMD 150nH 200mohms 300mA +/-5% Fer AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
3226 шт., срок 5-7 недель
87 руб.
от 10 шт.71 руб.
от 100 шт.48 руб.
от 1000 шт.31.06 руб.
1 шт. на сумму 87 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005329089
Артикул: MLF2012DR15JTD25
Бренд: TDK (TDK-Lambda)

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
Electric Vehicle Solutions
The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 4000
Inductance: 150 nH
Manufacturer: TDK
Maximum DC Current: 300 mA
Maximum DC Resistance: 200 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 20
Qualification: AEC-Q200
Self Resonant Frequency: 410 MHz
Series: MLF
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 25 MHz
Tolerance: 5%
Type: Multilayer
Вес, г 0.01

Техническая документация

Datasheet
pdf, 305 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.