MLF2012DR56MT000, RF Inductors - SMD .56 UH 20%
![Фото 1/2 MLF2012DR56MT000, RF Inductors - SMD .56 UH 20%](https://static.chipdip.ru/lib/936/DOC017936428.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/575/DOC007575770.jpg)
1598 шт., срок 5-7 недель
44 руб.
от 10 шт. —
36 руб.
от 100 шт. —
24 руб.
от 1000 шт. —
15.53 руб.
1 шт.
на сумму 44 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
RF & Wireless\RF Inductors\RF Inductors - SMD
Signal InductorsTDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.
Технические параметры
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 560 nH |
Manufacturer: | TDK |
Maximum DC Current: | 150 mA |
Maximum DC Resistance: | 550 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Packaging: | Reel, Cut Tape |
Part # Aliases: | MLF2012DR56MT000 MLF2012DR56M MLF2012DR56MT |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 25 |
Self Resonant Frequency: | 210 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 25 MHz |
Tolerance: | 20% |
Type: | Multilayer |
Current Rating (Amps) | 150mA |
DC Resistance (DCR) | 550mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 150MHz |
Height - Seated (Max) | 0.057"" (1.45mm) |
HTSUS | 8504.50.8000 |
Inductance | 560nH |
Inductance Frequency - Test | 25MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
Q @ Freq | 25 @ 25MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MLF -> |
Shielding | Shielded |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) |
Supplier Device Package | 0805 (2012 Metric) |
Tolerance | В±20% |
Type | Multilayer |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.