MLG0603P1N3ST000, RF Inductors - SMD IND 0201 1.3nH Hi-Q SMD RF IND

MLG0603P1N3ST000, RF Inductors - SMD IND 0201 1.3nH Hi-Q SMD RF IND
Изображения служат только для ознакомления,
см. техническую документацию
11425 шт., срок 5-7 недель
29 руб.
от 10 шт.11 руб.
от 100 шт.7.30 руб.
от 1000 шт.5.18 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005329205
Артикул: MLG0603P1N3ST000
Бренд: TDK (TDK-Lambda)

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
MLG Inductors TDK MLG Inductors offer high-frequency circuits with inductance values from 0.6 to 120nH, with high quality, particularly the quality of >800MHz. Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency. High-frequency applications for TDK MLG Multilayer/STD Inductors include mobile phones, high-frequency modules (PA, VCO, FEM etc.), BLUETOOTH®, WLAN, UWB, and tuners.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Core Material: Ceramic
Factory Pack Quantity: 15000
Inductance: 1.3 nH
Manufacturer: TDK
Maximum DC Current: 800 mA
Maximum DC Resistance: 80 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 0201(0603 metric)
Packaging: Reel, Cut Tape
Part # Aliases: MLG0603P1N3ST000 MLG0603P1N3ST
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 14
Self Resonant Frequency: 13.9 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 500 MHz
Tolerance: 0.3 nH
Type: Multilayer

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.