001-0028, Antennas Antenna, 868MHz Dipole, IP67

001-0028, Antennas Antenna, 868MHz Dipole, IP67
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 4-7 недель
6 820 руб.
от 10 шт.5 350 руб.
1 шт. на сумму 6 820 руб.
Плати частями
от 1 705 руб. × 4 платежа
Номенклатурный номер: 8005331764
Артикул: 001-0028

Описание

Passive Components\Antennas
Antenna Solutions

TE Connectivity's (TE) / Laird External Antennas Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Connectivity / Laird External Antennas Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Технические параметры

Antenna Connector Type: RP-SMA Male
Brand: TE Connectivity/Laird External Antennas
Center Frequency: 868 MHz
Diameter: 13 mm
Electrical Type: Dipole
Factory Pack Quantity: Factory Pack Quantity: 50
Gain: 2 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 870 MHz
Maximum Operating Temperature: +65 C
Mechanical Style: Whip
Minimum Frequency: 863 MHz
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarization: Linear
Product Category: Antennas
Product Type: IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT
Product: Outdoor Antennas
Protocol - Sub GHz: IoT, ISM
Style: Tilt/Swivel
Subcategory: Antennas
Technology: Dipole
Termination Style: Connector
Type: Passive Antenna
VSWR: 2.0:1
Вес, г 20

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.