0600-00048, Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg
![0600-00048, Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg](https://static.chipdip.ru/lib/004/DOC044004844.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 4-7 недель
8 370 руб.
от 10 шт. —
6 280 руб.
1 шт.
на сумму 8 370 руб.
Плати частями
от 2 094 руб. × 4 платежа
от 2 094 руб. × 4 платежа
Номенклатурный номер: 8005331773
Артикул: 0600-00048
Описание
Passive Components\Antennas
LT1110 915MHz Wireless Modules Laird Connectivity LT1110 915MHz Wireless Modules are embedded with a robust server-client protocol that permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows users to design and test networks to suit their applications. Based on proprietary FlexRF™ technology, this module will exceed most OEM application and performance requirements. These Laird Wireless modules are ideal for applications serving commercial building, field surveillance, utility management, recreation, and fleet telemetry markets.
Технические параметры
Antenna Connector Type: | IPEX MHF1 |
Brand: | TE Connectivity/Laird External Antennas |
Centre Frequency: | 915 MHz |
Factory Pack Quantity: | 50 |
Gain: | 2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 928 MHz |
Maximum Operating Temperature: | +65 C |
Mechanical Style: | Whip |
Minimum Frequency: | 902 MHz |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Number of Bands: | 1 Band |
Product Category: | Antennas |
Product Type: | ISM Antennas-ISM, MICS, UHF, VHF, UWB |
Product: | Indoor Antennas |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE) |
Protocol - Sub GHz: | ISM |
Protocol - WiFi - 802.11: | WiFi |
Style: | Tilt/Swivel |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 2 |
Wavelength: | 1/2 Wave |
Вес, г | 28 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.