CFD69383P1-30NF, Antennas OMNI,DBAND,30cm,NF,H OLES 698-960,1690-38

CFD69383P1-30NF, Antennas OMNI,DBAND,30cm,NF,H OLES 698-960,1690-38
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 960 руб.
1 шт. на сумму 22 960 руб.
Плати частями
от 5 740 руб. × 4 платежа
Номенклатурный номер: 8005331883
Артикул: CFD69383P1-30NF

Описание

Passive Components\Antennas
iDAS CBRS Antennas TE Connectivity / Laird External Antennas iDAS CBRS Antennas are available in a wide variety of form factors, support multiple frequency ranges, and are designed for optimal flexibility while maintaining desired in-building aesthetics. The Citizens Broadband Radio Service is an FCC-granted portion of the spectrum from 3.5GHz to 3.7GHz, designed for privately-run cellular communications. TE Connectivity / Laird External Antennas iDAS CBRS Antennas provide indoor access to that frequency range, as well as various others.

Технические параметры

Antenna Connector Type: N Female
Application: In-Building Systems
Bandwidth: 3.5 GHz
Brand: TE Connectivity/Laird External Antennas
Cable Length: 300 mm
Cable Type: 30 cm Coax
Centre Frequency: 752 MHz, 859 MHz, 885 MHz, 1450 MHz, 1785 Mhz, 1920 Mhz, 2045 MHz, 2400 MHz, 2600 MHz, 3550 MHz, 3900 MHz
Diameter: 250 mm
Factory Pack Quantity: 1
For Use With: iDAS, Museums, Offices, Retail Malls
Gain: 4.2 dBi, 5 dBi, 5.4 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +70 C
Mechanical Style: Module
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -30 C
Mounting Style: Ceiling Mount
Number of Bands: 11 Band
Polarisation: Linear
Power Rating: 50 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Indoor Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), CBRS, WCS
Protocol - Sub GHz: Radio, UHF, IoT, ISM
Protocol - WiFi - 802.11: WiFi, WiMAX
Style: Panel
Subcategory: Antennas
Technology: MIMO
Termination Style: Connector
Type: MIMO Antenna
VSWR: 1.5:1, 2:1
Вес, г 420

Техническая документация

Datasheet
pdf, 2796 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.