CFS69383P-30D43F, Antennas OMNI,DBAND,30cm,DINF , 698-960,1690-3800

CFS69383P-30D43F, Antennas OMNI,DBAND,30cm,DINF , 698-960,1690-3800
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 4-7 недель
16 400 руб.
от 10 шт.13 570 руб.
1 шт. на сумму 16 400 руб.
Плати частями
от 4 100 руб. × 4 платежа
Номенклатурный номер: 8005331885
Артикул: CFS69383P-30D43F

Описание

Passive Components\Antennas

Технические параметры

Antenna Connector Type: 4.3-10 DIN female
Application: In-Building Systems
Bandwidth: 3.5 GHz
Brand: TE Connectivity/Laird External Antennas
Cable Length: 30 cm
Cable Type: 30 cm Coax
Centre Frequency: 752 MHz, 859 MHz, 920 MHz, 1450 MHz, 1785 Mhz, 1920 Mhz, 2040 MHz, 2400 MHz, 2600 MHz, 3550 MHz, 3900 MHz
Factory Pack Quantity: 1
Gain: 3.5 dBi, 3.9 dBi, 4.8 dBi, 4.8 dBi, 4.4 dBi, 4.5 dBi, 4.4 dBi, 4.9 dBi, 5.4 dBi, 4.8 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 3.8 GHz
Maximum Operating Temperature: +70 C
Mechanical Style: Module
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -30 C
Mounting Style: Ceiling Mount
Number of Bands: 10 Band
Polarisation: Linear
Power Rating: 50 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Indoor Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), CBRS, WCS
Protocol - Sub GHz: Radio, UHF, IoT, ISM
Protocol - WiFi - 802.11: WiFi, WiMAX
Style: Panel
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.7:1, 1.7:1, 1.8:1, 1.4:1, 1.6:1, 1.6:1, 1.6:1, 1.7:1, 1.5:1, 1.8:1
Вес, г 197

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.