CFSA69383P-30D43F, Antennas OMNI,DBAND,30cm,D43F 698-960,1690-4000M

CFSA69383P-30D43F, Antennas OMNI,DBAND,30cm,D43F 698-960,1690-4000M
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
16 400 руб.
1 шт. на сумму 16 400 руб.
Плати частями
от 4 100 руб. × 4 платежа
Номенклатурный номер: 8005331887
Артикул: CFSA69383P-30D43F

Описание

Passive Components\Antennas

Технические параметры

Antenna Connector Type: 4.3-10 Female
Application: In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations
Brand: TE Connectivity/Laird External Antennas
Cable Length: 30 cm
Cable Type: 30 cm Coax
Centre Frequency: 752 MHz, 859 MHz, 885 MHz, 1450 MHz, 1785 Mhz, 1920 Mhz, 2045 MHz, 2400 MHz, 2600 MHz, 3550 MHz, 3900 MHz
Diameter: 180 mm
Factory Pack Quantity: 1
Gain: 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +70 C
Mechanical Style: Module
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -30 C
Mounting Style: Ceiling Mount
Number of Bands: 11 Band
Polarisation: Linear, Horizontal
Power Rating: 50 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Indoor Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, DCS, UMTS, AWS-3
Protocol - Sub GHz: IoT, ISM
Protocol - WiFi - 802.11: WiFi, WiMAX
Style: Panel
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1
Вес, г 460

Техническая документация

Datasheet
pdf, 8406 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.