EXC902BN, Antennas DUCK,EXC,902-970MHz, 1/4W

122 шт., срок 4-7 недель
5 210 руб.
от 10 шт.4 480 руб.
от 25 шт.3 910 руб.
от 100 шт.3 262.76 руб.
1 шт. на сумму 5 210 руб.
Плати частями
от 1 304 руб. × 4 платежа
Номенклатурный номер: 8005331963
Артикул: EXC902BN

Описание

Passive Components\Antennas
Two-Way Radio Antennas TE Connectivity's (TE) / Laird External Antennas Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE / Laird External Antennas offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.

Технические параметры

Antenna Connector Type: BNC Male
Application: Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks
Brand: TE Connectivity/Laird External Antennas
Centre Frequency: 936 MHz
Electrical Type: Dipole
Factory Pack Quantity: 1
Gain: Unity
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 970 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Whip
Minimum Frequency: 902 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Power Rating: 50 W
Product Category: Antennas
Product Type: IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT
Product: Indoor Antennas
Protocol - Sub GHz: ISM, UHF
Protocol - WiFi - 802.11: LPWAN
Style: Straight
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.5:1
Center Frequency: 936 MHz
Вес, г 30

Техническая документация

Datasheet
pdf, 636 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.